Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL4040-103MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4108RL
Cut Tape69W4108
Product RangeXAL40xx Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $2.030 |
| 100+ | $1.560 |
| 250+ | $1.520 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4040-103MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4108RL
Cut Tape69W4108
Product RangeXAL40xx Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeXAL40xx Series
Power Inductor Case4mm x 4mm x 4.1mm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XAL40xx Series
Inductor Case / Package
-
Product Length
4mm
Product Height
4.1mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3A
Power Inductor Case
4mm x 4mm x 4.1mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
