Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-822MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4124RL
Cut Tape69W4124
Product RangeXAL5050 Series
Your Part Number
9,730 In Stock
11,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 25+ | $2.610 |
| 100+ | $2.020 |
| 250+ | $1.960 |
| 500+ | $1.860 |
| 1000+ | $1.760 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-822MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4124RL
Cut Tape69W4124
Product RangeXAL5050 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeXAL5050 Series
Power Inductor Case5.48mm x 5.28mm x 5.1mm
Inductor Case / Package-
DC Resistance Max0.03495ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height5.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
XAL5050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
5.6A
Power Inductor Case
5.48mm x 5.28mm x 5.1mm
DC Resistance Max
0.03495ohm
Product Length
5.48mm
Product Height
5.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
