Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-222MECCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel04X9180
Re-Reel69W4129RL
Cut Tape69W4129
Product RangeXAL6030 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.490 |
| 100+ | $2.160 |
| 250+ | $2.030 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
| 5000+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.880 |
| 800+ | $1.840 |
| 1200+ | $1.810 |
| 2000+ | $1.760 |
| 4000+ | $1.730 |
| 10000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-222MECCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel04X9180
Re-Reel69W4129RL
Cut Tape69W4129
Product RangeXAL6030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeXAL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.01397ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XAL6030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
15.9A
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
DC Resistance Max
0.01397ohm
Product Length
6.56mm
Product Height
3.1mm
Technical Docs (2)
Alternatives for XAL6030-222MEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
