Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-472MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4136RL
Cut Tape69W4136
Product RangeXAL6060 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $3.230 |
| 100+ | $2.500 |
| 250+ | $2.440 |
| 500+ | $2.380 |
| 1000+ | $2.340 |
| 5000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-472MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4136RL
Cut Tape69W4136
Product RangeXAL6060 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Product RangeXAL6060 Series
Inductor Case / Package-
DC Resistance Max0.0144ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
10.5A
Product Range
XAL6060 Series
DC Resistance Max
0.0144ohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
