Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-562MECCopy
Newark Part No.69W4158
Product RangeXAL7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.650 |
| 25+ | $4.490 |
| 50+ | $3.830 |
| 100+ | $3.160 |
| 250+ | $2.600 |
| 500+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-562MECCopy
Newark Part No.69W4158
Product RangeXAL7030 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeXAL7030 Series
Power Inductor Case7.5mm x 7.5mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.0333ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
XAL7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.3A
Saturation Current (Isat)
9.8A
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
DC Resistance Max
0.0333ohm
Product Length
7.5mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
