Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-561MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AH8423RL
Cut Tape29AH8423
Product RangeXEL3520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.900 |
| 100+ | $1.470 |
| 250+ | $1.430 |
| 500+ | $1.350 |
| 1000+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-561MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AH8423RL
Cut Tape29AH8423
Product RangeXEL3520 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeXEL3520 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0167ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.1A
Saturation Current (Isat)
5.4A
Power Inductor Case
-
DC Resistance Max
0.0167ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
