Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4012-920NEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AC6738RL
Cut Tape69AC6738
Product RangeXEL4012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $2.270 |
| 100+ | $2.100 |
| 250+ | $1.910 |
| 500+ | $1.730 |
| 1000+ | $1.530 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4012-920NEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AC6738RL
Cut Tape69AC6738
Product RangeXEL4012 Series
Technical Datasheet
Inductance92nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeXEL4012 Series
DC Resistance Max5700µohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
92nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
5700µohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
24A
Product Range
XEL4012 Series
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
