Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-122MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel48AC3648RL
Cut Tape48AC3648
Product RangeXEL4030 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.420 |
| 100+ | $1.850 |
| 250+ | $1.820 |
| 500+ | $1.720 |
| 1000+ | $1.690 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-122MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel48AC3648RL
Cut Tape48AC3648
Product RangeXEL4030 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeXEL4030 Series
Power Inductor Case4mm x 4mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XEL4030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.8A
Saturation Current (Isat)
8.7A
Power Inductor Case
4mm x 4mm x 3.1mm
DC Resistance Max
0.0115ohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
