Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-821MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel61AC8605RL
Cut Tape61AC8605
Product RangeXEL6030 Series
Your Part Number
15 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.530 |
| 100+ | $1.950 |
| 250+ | $1.910 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-821MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel61AC8605RL
Cut Tape61AC8605
Product RangeXEL6030 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeXEL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.2mm
Inductor Case / Package-
DC Resistance Max5600µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
XEL6030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
21A
Power Inductor Case
6.56mm x 6.36mm x 3.2mm
DC Resistance Max
5600µohm
Product Length
6.56mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
