Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-123MEC
Newark Part No.99AC9815
Product RangeXEL6060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.930 |
| 25+ | $3.650 |
| 50+ | $3.310 |
| 100+ | $2.970 |
| 250+ | $2.190 |
| 500+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-123MEC
Newark Part No.99AC9815
Product RangeXEL6060 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Product RangeXEL6060 Series
DC Resistance Max0.04033ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
DC Resistance Max
0.04033ohm
Product Length
6.56mm
Product Height
6.1mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
5.8A
Product Range
XEL6060 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
