Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-223MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4227RL
Cut Tape69W4227
Product RangeXFL3012 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.020 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.020 |
| 25+ | $1.620 |
| 100+ | $1.290 |
| 250+ | $1.230 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-223MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4227RL
Cut Tape69W4227
Product RangeXFL3012 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max0.63ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
320mA
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
0.63ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
