Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-331MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel31Y5271RL
Cut Tape31Y5271
Product RangeXFL3012 Series
Your Part Number
729 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.060 | $15.30 |
| Total Price | $15.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.060 |
| 10+ | $2.980 |
| 15+ | $2.910 |
| 25+ | $2.840 |
| 50+ | $2.760 |
| 125+ | $2.690 |
| 250+ | $2.080 |
| 500+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-331MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel31Y5271RL
Cut Tape31Y5271
Product RangeXFL3012 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XFL3012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
2.3A
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
0.027ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
