Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-122MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4244RL
Cut Tape69W4244
Product RangeXFL4015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.160 |
| 25+ | $2.940 |
| 50+ | $2.590 |
| 100+ | $2.250 |
| 500+ | $1.690 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-122MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4244RL
Cut Tape69W4244
Product RangeXFL4015 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case4mm x 4mm x 1.5mm
Product RangeXFL4015 Series
Inductor Case / Package-
DC Resistance Max0.0207ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
2.6A
Product Range
XFL4015 Series
DC Resistance Max
0.0207ohm
Product Length
4mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
