Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-421MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1505
Re-Reel99W1504RL
Cut Tape99W1504
Product RangeXFL5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.860 |
| 25+ | $2.650 |
| 50+ | $2.420 |
| 100+ | $2.180 |
| 500+ | $1.930 |
| 1000+ | $1.650 |
| 2500+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.960 |
| 2000+ | $1.750 |
| 3000+ | $1.490 |
| 5000+ | $1.460 |
| 10000+ | $1.430 |
| 25000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-421MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1505
Re-Reel99W1504RL
Cut Tape99W1504
Product RangeXFL5015 Series
Technical Datasheet
Inductance420nH
RMS Current (Irms)12.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Power Inductor Case5.48mm x 5.28mm x 1.5mm
Product RangeXFL5015 Series
DC Resistance Max7190µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
420nH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 1.5mm
DC Resistance Max
7190µohm
Product Length
5.48mm
Product Height
1.5mm
RMS Current (Irms)
12.7A
Saturation Current (Isat)
6.3A
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
