Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-104MLCCopy
Newark Part No.69W4256
Product RangeXPL2010 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-104MLCCopy
Newark Part No.69W4256
Product RangeXPL2010 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Power Inductor Case2mm x 1.9mm x 1mm
Product RangeXPL2010 Series
Inductor Case / Package-
DC Resistance Max9.27ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
170mA
Saturation Current (Isat)
180mA
Product Range
XPL2010 Series
DC Resistance Max
9.27ohm
Product Length
2mm
Product Height
1mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
