Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoZ9007-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y5300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.410 |
| 5+ | $21.470 |
| 10+ | $20.530 |
| 25+ | $19.590 |
| 100+ | $18.590 |
| 500+ | $17.510 |
| 1000+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoZ9007-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y5300
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating4.2A
Frequency Range100kHz
Power Rating70W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages16V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
1.5kV
Secondary Voltages
16V
Product Range
-
Current Rating
4.2A
Power Rating
70W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
