Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA230/30.Copy
Newark Part No.67C9859
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 10+ | $26.140 |
| 25+ | $24.290 |
| 50+ | $22.330 |
| 100+ | $19.620 |
| 250+ | $18.410 |
| 500+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA230/30.Copy
Newark Part No.67C9859
Technical Datasheet
Sensor TypeCylindrical Reed Switch
Sensing Distance Max8mm
Sensor Mounting-
Supply Current3A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Cylindrical Reed Switch
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
8mm
Supply Current
3A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
