Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoRF3001A/VFS30Copy
Newark Part No.46WX3231
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.370 |
| 10+ | $42.640 |
| 25+ | $41.500 |
| 50+ | $39.340 |
| 100+ | $36.910 |
| 250+ | $33.070 |
| 500+ | $29.400 |
Price for:Each
Minimum: 1
Multiple: 1
$47.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoRF3001A/VFS30Copy
Newark Part No.46WX3231
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max10bar
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (14-Jun-2023)
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
