Print Page
VRL155C-25-K5-38JA32
GEARBOX, 25:1, 700N-M, 2000RPM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoVRL155C-25-K5-38JA32Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH9361
Product RangeVRL
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,277.660 |
| 5+ | $1,261.530 |
| 10+ | $1,245.850 |
| 25+ | $1,182.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,277.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoVRL155C-25-K5-38JA32Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH9361
Product RangeVRL
Technical Datasheet
Gear Head TypeHelical Planetary
Reduction Ratio25:1
Continuous Torque Max700N-m
Input Speed2000rpm
Efficiency90%
Gearhead Length-
Output Shaft MaterialStainless Steel
Product RangeVRL
SVHCTo Be Advised
Technical Specifications
Gear Head Type
Helical Planetary
Continuous Torque Max
700N-m
Efficiency
90%
Output Shaft Material
Stainless Steel
SVHC
To Be Advised
Reduction Ratio
25:1
Input Speed
2000rpm
Gearhead Length
-
Product Range
VRL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate