Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1724-2Copy
Newark Part No.90F8721
Product Range17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.360 |
| 25+ | $8.640 |
Price for:Each
Minimum: 18
Multiple: 1
$186.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1724-2Copy
Newark Part No.90F8721
Product Range17 Series
Technical Datasheet
Product Range17 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCTo Be Advised
Product Overview
The 17-1724-2 is a 2-piece DE size metalized plastic Backshell. Top entry screw lock with internal cable clamp.
Applications
Industrial
Technical Specifications
Product Range
17 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for 17-1724-2
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
