Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER 107BPA016M Electrolytic Capacitor, 100 µF, 16 V, ± 20%, PC Pin, 2000 hours @ 85°C, Bi-Polar [Non-Polar]](https://mexico.newark.com/productimages/standard/en_US/4821296.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part No107BPA016MCopy
Newark Part No.84M4165
Product RangeBPA Series
Your Part Number
159 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.340 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 500+ | $0.968 |
| 1000+ | $0.919 |
| 2500+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107BPA016MCopy
Newark Part No.84M4165
Product RangeBPA Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length19mm
Product Width-
Product Height-
Product RangeBPA Series
ESR3.647ohm
Ripple Current175mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
BPA Series
Ripple Current
175mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
-
Product Length
19mm
Product Height
-
ESR
3.647ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
