Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No107CKE035MCopy
Newark Part No.69K7903
Product RangeCKE Series
Your Part Number
1,886 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1000+ | $0.143 |
| 2000+ | $0.127 |
| 3000+ | $0.126 |
| 5000+ | $0.124 |
| 10000+ | $0.122 |
| 25000+ | $0.119 |
| 50000+ | $0.117 |
| 100000+ | $0.114 |
Price for:Each
Minimum: 1000
Multiple: 1000
$143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107CKE035MCopy
Newark Part No.69K7903
Product RangeCKE Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeCKE Series
ESR1.989ohm
Ripple Current170mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 107CKE035M
1 Product Found
Product Overview
The 107CKE035M is a radial leaded aluminum Electrolytic Capacitor with brown PET sleeve coating and matte tin lead finish. It is suited for filtering, bypass and coupling applications.
- 170mA at 120Hz and 105°C Ripple current
- 0.5 ±0.05mm Lead wire diameter
- 15mm Lead length
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
CKE Series
Ripple Current
170mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
1.989ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
