Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER 476BPS050M Electrolytic Capacitor, 47 µF, 50 V, ± 20%, PC Pin, 2000 hours @ 85°C, Bi-Polar [Non-Polar]](https://mexico.newark.com/productimages/standard/en_US/84M4696-40.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part No476BPS050MCopy
Newark Part No.84M5067
Product RangeBPS Series
Your Part Number
24,556 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.400 |
| 25+ | $0.388 |
| 50+ | $0.376 |
| 100+ | $0.365 |
| 500+ | $0.284 |
| 1000+ | $0.270 |
| 2500+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No476BPS050MCopy
Newark Part No.84M5067
Product RangeBPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeBPS Series
ESR4.938ohm
Ripple Current150mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
BPS Series
Ripple Current
150mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
4.938ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
