Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER MC12CF070D-F Capacitor, RF, High Frequency, 7 pF, 1 kV, MC Series, ± 0.5pF, 125 °C, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/4397465.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12CF070D-FCopy
Newark Part No.66K2826
Product RangeMC Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $6.180 |
| 25+ | $5.210 |
| 50+ | $4.700 |
| 100+ | $4.390 |
| 500+ | $4.120 |
| 1000+ | $4.110 |
| 2500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12CF070D-FCopy
Newark Part No.66K2826
Product RangeMC Series
Technical Datasheet
Capacitance7pF
Voltage Rating1kV
Product RangeMC Series
Capacitance Tolerance± 0.5pF
Operating Temperature Max125°C
Capacitor Case Style1210 [3225 Metric]
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
7pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1kV
Capacitance Tolerance
± 0.5pF
Capacitor Case Style
1210 [3225 Metric]
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
