Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER MC22FF181J-F Capacitor, RF, High Frequency, 180 pF, 1 kV, MC Series, ± 5%, 125 °C, 2220 [5650 Metric]](https://mexico.newark.com/productimages/standard/en_US/66K3555-40.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FF181J-FCopy
Newark Part No.66K3555
Product RangeMC Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $5.690 |
| 25+ | $5.330 |
| 50+ | $4.970 |
| 100+ | $4.750 |
| 500+ | $4.370 |
| 1000+ | $4.250 |
| 2500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FF181J-FCopy
Newark Part No.66K3555
Product RangeMC Series
Technical Datasheet
Capacitance180pF
Voltage Rating1kV
Product RangeMC Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style2220 [5650 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
180pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1kV
Capacitance Tolerance
± 5%
Capacitor Case Style
2220 [5650 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
