Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVR10A
Newark Part No.60F2292
Product RangeVR Series
Technical Datasheet
203 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.740 |
10+ | $5.990 |
25+ | $5.950 |
50+ | $5.910 |
100+ | $5.870 |
250+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVR10A
Newark Part No.60F2292
Product RangeVR Series
Technical Datasheet
Accessory TypeVertical Mounting Clamp
Clip Diameter2-9/16"
Product RangeVR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The VR10A is a type-VR Vertical Mounting Clamp assembled with screw and nut used to mount 2-1/2 to 2-9/16-inch diameter cylindrical capacitor that is to be mounted in a vertical position. It is made of 1010 CRS material with zinc-chromate plating as well assembled with screw and nut. This clamp is ideal for mounting CG types, PSU, SF and MPF types.
Applications
Industrial, Consumer Electronics, Commercial
Technical Specifications
Accessory Type
Vertical Mounting Clamp
Product Range
VR Series
Clip Diameter
2-9/16"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability