Print Page
CCH-04U
19" Case, LANscape® Closet Connector Housing, 12 Panels, 4U, Rack Mount, 177.8 mm, 432 mm, 305 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoCCH-04UCopy
Newark Part No.19C8228
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $776.060 |
| 10+ | $767.890 |
Price for:Each
Minimum: 3
Multiple: 1
$2,328.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoCCH-04UCopy
Newark Part No.19C8228
Technical Datasheet
Rack U Height4U
Enclosure Material-
Cabinet StyleRack Mount
External Height - Metric177.8mm
External Width - Metric432mm
External Depth - Metric305mm
External Height - Imperial7"
External Width - Imperial17"
External Depth - Imperial12"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
4U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
7"
External Depth - Imperial
12"
SVHC
To Be Advised
Enclosure Material
-
External Height - Metric
177.8mm
External Depth - Metric
305mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate