Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR111-1DC2-332Copy
Newark Part No.55AC8304
Product RangeRedRock TMR Series
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
| 25+ | $20.800 |
| 50+ | $19.340 |
| 100+ | $17.960 |
| 250+ | $16.560 |
| 500+ | $15.140 |
| 1000+ | $14.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR111-1DC2-332Copy
Newark Part No.55AC8304
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeOmnipolar Switch
Magnetic Field Min-10G
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max10G
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case StyleLGA
Sensor Case / PackageLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
-10G
Magnetic Field Max
10G
Supply Voltage Max
3.6V
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
MSL
-
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
2.7V
Sensor Case Style
LGA
No. of Pins
4Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
