Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREALITY 3D
Manufacturer Part NoCR-M4Copy
Newark Part No.75AK9660
Product RangeCR Series
Your Part Number
No Longer Available
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-M4Copy
Newark Part No.75AK9660
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.35mm
Supported Printing MaterialsABS, PETG, PLA, PLA-CF, PLA-WOOD, PA, TPU
Build Volume450mm x 450mm x 470mm
Nozzle Diameter0.4mm, 0.6mm, 0.8mm
3D Print Speed Max120mm/s
Input Voltage VAC240V
Power Rating800W
ConnectivityUSB Drive, USB Type-C, WiFi, RJ45 Cable
File Input FormatsAMF, OBJ, STL
Printer SoftwareCreality Print, Creality Slicer, Cura
Supported OS-
Product RangeCR Series
SVHCTo Be Advised
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, PETG, PLA, PLA-CF, PLA-WOOD, PA, TPU
Nozzle Diameter
0.4mm, 0.6mm, 0.8mm
Input Voltage VAC
240V
Connectivity
USB Drive, USB Type-C, WiFi, RJ45 Cable
Printer Software
Creality Print, Creality Slicer, Cura
Product Range
CR Series
Layer Thickness / Resolution
0.35mm
Build Volume
450mm x 450mm x 470mm
3D Print Speed Max
120mm/s
Power Rating
800W
File Input Formats
AMF, OBJ, STL
Supported OS
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
