Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLA1A-WKW-CXAYB453Copy
Newark Part No.
Re-Reel83T3695
Cut Tape83T3695
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.220 | $16.22 |
| Total Price | $16.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 10+ | $12.480 |
| 25+ | $10.380 |
| 50+ | $8.720 |
| 100+ | $7.320 |
| 250+ | $6.220 |
| 500+ | $5.100 |
| 1000+ | $4.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1A-WKW-CXAYB453Copy
Newark Part No.
Re-Reel83T3695
Cut Tape83T3695
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
2.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
