Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLA1B-WKW-XD0F0E13Copy
Newark Part No.
Re-Reel59T0442
Cut Tape59T0442
Product RangeCLA1B-WKW Series
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.560 | $12.56 |
| Total Price | $12.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 10+ | $10.260 |
| 25+ | $9.080 |
| 50+ | $8.080 |
| 100+ | $6.920 |
| 250+ | $6.100 |
| 500+ | $4.820 |
| 1000+ | $4.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1B-WKW-XD0F0E13Copy
Newark Part No.
Re-Reel59T0442
Cut Tape59T0442
Product RangeCLA1B-WKW Series
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity3.177cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeCLA1B-WKW Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CLA1B-WKW-XD0F0E13 is a SMD LED packed in an industry standard footprint. With an improved package to provide high reliability and performance. They are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. The wide viewing-angle makes this LED ideally suited for linear lighting, panel lighting and general illumination applications.
- 4700 to 8300K Colour temperature
- 6.3 to 13.9lm Luminous flux
- 75Ra CRI
- 100mA Peak forward current
- 5V Reverse voltage
- 304mW Power dissipation
Applications
Lighting, Commercial
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
CLA1B-WKW Series
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
3.177cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CLA1B-WKW-XD0F0E13
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
