Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00K427FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W6067
Product RangeXLamp CXA15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.520 |
| 250+ | $4.190 |
| 500+ | $3.850 |
Price for:Each
Minimum: 100
Multiple: 100
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00K427FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W6067
Product RangeXLamp CXA15 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating24W
Luminous Flux @ Test1290lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)2700 K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test134lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA15 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
24W
Forward Current @ Test
350mA
Forward Voltage VF Typ
42V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA15 Series
Color Rendering Index Max
80
Luminous Flux @ Test
1290lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
15.85mm
Lumens / Watt @ Current Test
134lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
