Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N00W230FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73W9182
Product RangeXLamp CXA3050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.880 |
| 250+ | $17.480 |
| 500+ | $16.070 |
Price for:Each
Minimum: 100
Multiple: 100
$1,888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N00W230FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73W9182
Product RangeXLamp CXA3050 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating100W
Luminous Flux @ Test4860lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)3000 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA3050 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
100W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
42V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA3050 Series
Color Rendering Index Max
80
Luminous Flux @ Test
4860lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
27.35mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
