Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB1820-0000-000N0UQ227GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y2771
Product RangeXLamp EasyWhite CXB1820 Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 10+ | $8.250 |
| 25+ | $8.130 |
| 50+ | $8.010 |
| 100+ | $7.380 |
| 250+ | $6.840 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB1820-0000-000N0UQ227GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y2771
Product RangeXLamp EasyWhite CXB1820 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max92
Power Rating40W
Luminous Flux @ Test2100lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)2700 K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test109lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB1820 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
COB Color
Warm White
Power Rating
40W
Forward Current @ Test
550mA
Forward Voltage VF Typ
35V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB1820 Series
Color Rendering Index Max
92
Luminous Flux @ Test
2100lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
17.85mm
Lumens / Watt @ Current Test
109lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
