Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD40GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y3073
Product RangeXLamp EasyWhite CXB3590 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.160 |
| 100+ | $33.450 |
| 250+ | $32.480 |
Price for:Each
Minimum: 50
Multiple: 50
$1,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD40GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y3073
Product RangeXLamp EasyWhite CXB3590 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating137W
Luminous Flux @ Test12000lm
Forward Current @ Test2.4A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)4000 K
COB Length34.85mm
COB Width34.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test138.8lm/W
Light Emitting Surface30mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The XLamp® CXB3590 LED Array is the brightest member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES.
- 30mm optical source
- Mechanical and optical design consistent with CXA35 LED
- Available in 70-, 80- and 90-minimum CRI options
- Cree EasyWhite® 2-, 3‑ and 5-step binning
- Forward voltage options: 36V class & 72V class
- 85 °C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple attach point
Applications
LED Lighting
Technical Specifications
COB Color
Neutral White
Power Rating
137W
Forward Current @ Test
2.4A
Forward Voltage VF Typ
36V
COB Length
34.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
30mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590 Series
Color Rendering Index Max
80
Luminous Flux @ Test
12000lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
34.85mm
Lumens / Watt @ Current Test
138.8lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
