Print Page
Image is for illustrative purposes only. Please refer to product description.

2,727 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No9FTDGCopy
Newark Part No.43AK8376
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
9FTDG is a 9-1/2" dipped handle lineman fish tape puller plier. It is made from alloy steel to provides improved strength and durability. This is plier is suitable for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Built-in channel pulls 1/8inch or 1/4inch flat steel fish tape without damaging the tape
- Built-in crimper for insulated and non-insulated connectors, lugs, and terminals
- Solid flush rivet for better access and tighter tolerance
- Manufactured from alloy steel for improved strength and durability
- Professional ergonomic dipped grips easily wipe clean
- Long handles provide additional leverage
- Meets or exceeds ASME specifications
- 0.75" cutting edge length, 9.5" overall length, 0.866" overall height, 3.74" overall width
- Rawhide color, plastic dipped handle material, full lifetime warranty
- Curved handle style
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
