Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83843001.RLRCopy
Newark Part No.75R7520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83843001.RLRCopy
Newark Part No.75R7520
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max-
Operating Force Max-
Product Range-
Contact Current DC Max10A
Contact Voltage DC Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 83843001.RLR is a momentary action Limit Switch with adjustable metal head. The 4-terminal double break 2-way contact element (form Za). The contacts must be of the same polarity.
- Metal case
- Momentary action to right and left
- M3.5 Saddle washer and screw
- 600V Assigned insulation voltage
- -20 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
10A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
