Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.310 |
Price for:Each
Minimum: 5
Multiple: 5
$851.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81735511Copy
Newark Part No.34B3814
Product Range81 Series
Technical Datasheet
Valve TypePushbutton
Valve FunctionNormally Closed
Connection Size4mm
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2bar
Product Range81 Series
SVHCLead
Technical Specifications
Valve Type
Pushbutton
Connection Size
4mm
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
2bar
SVHC
Lead
Valve Function
Normally Closed
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
50°C
Product Range
81 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

