Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
5A
Operating Force Max
1.2N
Contact Current DC Max
-
SVHC
Lead
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
