Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoPU2R10MV1Copy
Newark Part No.82AC2220
Product RangeSyr-Line Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.760 |
Price for:Each
Minimum: 1
Multiple: 1
$131.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoPU2R10MV1Copy
Newark Part No.82AC2220
Product RangeSyr-Line Series
Technical Datasheet
Product RangeSyr-Line Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.5s
Time Max10Days
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Syr-Line Series
No. of Timing Ranges
7Ranges
Time Max
10Days
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.5s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
