Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoX0221749Copy
Newark Part No.92P7383
Product Range83161 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.780 | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoX0221749Copy
Newark Part No.92P7383
Product Range83161 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration-
Contact Current AC Max10.1A
Contact Voltage AC Max250V
Operating Force Max3N
Product Range83161 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10.1A
Operating Force Max
3N
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
83161 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
