Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP1272F2FRCopy
Newark Part No.58AC7816
Product RangeGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $40.510 |
| 10+ | $33.530 |
| 25+ | $31.460 |
| 50+ | $29.400 |
| 100+ | $27.770 |
| 250+ | $25.760 |
| 500+ | $24.340 |
Price for:Each
Minimum: 1
Multiple: 1
$40.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP1272F2FRCopy
Newark Part No.58AC7816
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7.2Ah
External Diameter-mm
Battery Size Code-
External Height98.6mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width64.8mm
Battery Type / Size-
External Depth150.9mm
Weight2.4kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead
Product Overview
GP1272F2FR is a maintenance-free sealed valve regulated lead acid battery. It uses Absorbent Glass Mat (AGM) technology for efficient gas recombination of up to 99%.
- 12V (6 cells per unit)
- 7.2Ah at 20hr-rate to 1.75V per cell at 25°C (77°F)
- Up to 5 years in standby service at 25°C
Technical Specifications
Battery Voltage
12V
Battery Capacity
7.2Ah
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
64.8mm
External Depth
150.9mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-mm
External Height
98.6mm
Pack Quantity
1
Battery Type / Size
-
Weight
2.4kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
