Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No18400006Copy
Newark Part No.15J3981
Product Range700 Series
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.530 |
| 5+ | $47.200 |
| 10+ | $45.960 |
| 25+ | $45.150 |
| 50+ | $43.210 |
| 100+ | $39.310 |
| 250+ | $35.700 |
Price for:Each
Minimum: 1
Multiple: 1
$51.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No18400006Copy
Newark Part No.15J3981
Product Range700 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range700 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0s
Panel Cutout Height
-
Product Range
700 Series
Supply Voltage Max
48VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
