Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPD2103-20FNXIT
Newark Part No.48AC2793
Your Part Number
Technical Datasheet
1,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.670 |
| 25+ | $1.550 |
| 50+ | $1.460 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD2103-20FNXIT
Newark Part No.48AC2793
Technical Datasheet
USB Standard-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins20Pins
Data Rate-
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.7V
Interface Case Style
WLCSP
No. of Pins
20Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
-
Supply Voltage Max
5.5V
IC Case / Package
WLCSP
Data Rate
-
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability