Print Page
Image is for illustrative purposes only. Please refer to product description.

1,916 In Stock
Need more?
49 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1867 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.400 |
| 10+ | $37.800 |
| 100+ | $34.000 |
| 500+ | $32.000 |
| 1000+ | $30.600 |
| 2500+ | $26.600 |
| 5820+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$40.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM24CL16B-GCopy
Newark Part No.82T3108
Technical Datasheet
Memory TypeFRAM
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
IC Interface TypeI2C
Access Time-
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.65V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
2K x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
3.65V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
16Kbit
IC Interface Type
I2C
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FM24CL16B-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
