Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1049G30-10VXIT
Newark Part No.
Re-Reel40AH1101
Cut Tape40AH1101
Your Part Number
Technical Datasheet
460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.110 |
| 25+ | $5.930 |
| 50+ | $5.780 |
| 100+ | $5.650 |
| 250+ | $5.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049G30-10VXIT
Newark Part No.
Re-Reel40AH1101
Cut Tape40AH1101
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
SRAM Memory Configuration512K x 8bit
Memory Density4Mbit
Memory Configuration512K x 8bit
Supply Voltage Range2.2V to 3.6V
Memory Case StyleSOJ
IC Case / PackageSOJ
No. of Pins36Pins
Access Time10ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 8bit
Memory Configuration
512K x 8bit
Memory Case Style
SOJ
No. of Pins
36Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
SOJ
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability