Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0216-12Copy
Newark Part No.76AH8231
Product RangeDSTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.430 |
Price for:Each
Minimum: 324
Multiple: 1
$3,703.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0216-12Copy
Newark Part No.76AH8231
Product RangeDSTL Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage12VDC
Holding Force-
Coil Resistance144ohm
Coil Power Continuous1.1W
External Diameter9.6mm
External Length13.2mm
Product RangeDSTL Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12VDC
Coil Resistance
144ohm
External Diameter
9.6mm
Product Range
DSTL Series
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
1.1W
External Length
13.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
