Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0448EN-00EEYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3235
Product RangeFFB Series
Your Part Number
288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $23.110 |
| 10+ | $20.680 |
| 25+ | $18.740 |
| 50+ | $17.630 |
| 100+ | $16.940 |
| 250+ | $16.910 |
| 5000+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0448EN-00EEYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3235
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM35.4CFM
Noise Rating66.5dBA
Power Rating20.64W
Rated Speed26500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating430mA
IP Rating-
Air Flow - m3/min1.002m³/min
Static Pressure4.88Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
66.5dBA
Rated Speed
26500rpm
Current Rating
430mA
Air Flow - m3/min
1.002m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
35.4CFM
Power Rating
20.64W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
4.88Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
