Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-350AD701 AACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.52AH7307
Product RangeMDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 25+ | $269.120 |
Price for:Each
Minimum: 25
Multiple: 25
$6,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-350AD701 AACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.52AH7307
Product RangeMDS Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs7Outputs
Output Power Max350W
Output Voltage - Output 13.3V
Output Current - Output 18A
Output Voltage - Output 25V
Output Current - Output 29A
Output Voltage - Output 3-12V
Output Current - Output 3250mA
Output Voltage - Output 4-5V
Output Current - Output 4100mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMDS Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
350W
Output Current - Output 1
8A
Output Current - Output 2
9A
Output Current - Output 3
250mA
Output Current - Output 4
100mA
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
7Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-5V
Input Voltage VAC
90V AC to 264V AC
Product Range
MDS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
