Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB1224UHE
Newark Part No.78AH8694
Product RangePFB Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $48.790 |
5+ | $44.260 |
10+ | $39.720 |
25+ | $37.400 |
50+ | $35.080 |
100+ | $34.980 |
Price for:Each
Minimum: 1
Multiple: 1
$48.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB1224UHE
Newark Part No.78AH8694
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial252.85CFM
Bearing TypeBall Bearing
Air Flow - CFM252.85CFM
Flow Rate - Metric7.16m³/min
Noise Rating66.5dBA
Power Rating48W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating2A
IP Rating-
Air Flow - m3/min7.16m³/min
Product RangePFB Series
SVHCTo Be Advised
Product Overview
PFB1224UHE is a PFB series 24Vdc rated voltage DC axial fan.
- 14V to 26.5V operation voltage
- 2A input current
- 48W input power
- 5500RPM speed
- 66.5dB acoustic noise
- UL: class A insulation type
- Clockwise rotational view from name plate side
- 10Mohm min insulation strength at 500VDC
- 5mA max dielectric strength at 500VAC, 60Hz one minute
- Open type external cover
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
252.85CFM
Air Flow - CFM
252.85CFM
Noise Rating
66.5dBA
Rated Speed
5500rpm
Current Rating
2A
Air Flow - m3/min
7.16m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
7.16m³/min
Power Rating
48W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate